+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of terminal | flat | |
Width | 4.8mm | |
Thickness | 0.5mm | |
Kind of terminal | female | |
Wire cross-section | 0.2...0.5mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Ferrule variant | non-insulated | |
Contact plating | nickel plated | |
Contact material | phosphor bronze | |
Wire size | 24AWG...20AWG | |
Kind of package | bulk | |
Locking system | latch | |
Manufacturer series | Positive Lock |