+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1703710000

Connector: PCB terminal block; power supply; OMNIMATE; 10A; PIN: 6

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1703710000

Alternative designations: LM2N 3.50/06/90 3.2SN OR BX

TME Symbol:
1703710000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
10A
Rated voltage
0.3kV/0.32kV
Number of pins
6
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-2
Body material
polyamide
Wire size
28AWG...14AWG
Body colour
orange
Contacts pitch
3.5mm
Height
27.3mm
Alias
LM2N 3.50/06/90 3.2SN OR BX
Gross weight3.5 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1703710000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 200 pcs - 2.99 USDGross price for quantities from 200 pcs - 2.99 USD
Net price for quantities from 250 pcs - 2.92 USDGross price for quantities from 250 pcs - 2.92 USD
Net price for quantities from 500 pcs - 2.72 USDGross price for quantities from 500 pcs - 2.72 USD