+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | male | |
Application - series/manufacturer | EI | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Wire cross-section | 0.12...0.5mm2 | |
Wire size | 26AWG...20AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contacts pitch | 2.5mm |