+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17041102201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17041102201
TME Symbol:
17041102201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ B22, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight5.7 g
Certificates
EAN code5713140120709
See other products in this category: Other connectors Harting HARTING,
*
17041102201
0 in TME stock
Net price for quantities from 11 pcs - 6.04 USDGross price for quantities from 11 pcs - 6.04 USD
Net price for quantities from 22 pcs - 5.75 USDGross price for quantities from 22 pcs - 5.75 USD
Net price for quantities from 33 pcs - 5.59 USDGross price for quantities from 33 pcs - 5.59 USD
Net price for quantities from 55 pcs - 5.38 USDGross price for quantities from 55 pcs - 5.38 USD
Net price for quantities from 110 pcs - 5.12 USDGross price for quantities from 110 pcs - 5.12 USD
Net price for quantities from 253 pcs - 4.83 USDGross price for quantities from 253 pcs - 4.83 USD
Net price for quantities from 506 pcs - 4.59 USDGross price for quantities from 506 pcs - 4.59 USD
No. of pieces (Multiplicity: 11)