+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17051331403

Connector: DIN 41612; male; straight; THT; gold-plated; 1A


Manufacturer: HARTING

Manufacturer part number:
17051331403
TME Symbol:
17051331403

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Maximum current
1A
Operating temperature
-55...125°C
Gross weight14.62 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17051331403
0 in TME stock
Net price for quantities from 13 pcs - 18.21 USDGross price for quantities from 13 pcs - 18.21 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.