+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17062202201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17062202201
TME Symbol:
17062202201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ PCIeint.,AFS 2,Tube
Operating temperature
-55...125°C
Gross weight24.67 g
Certificates
EAN code5713140121201
See other products in this category: Other connectors Harting HARTING,
*
17062202201
0 in TME stock
Net price for quantities from 1 pcs - 12.33 USDGross price for quantities from 1 pcs - 12.33 USD
Net price for quantities from 5 pcs - 10.48 USDGross price for quantities from 5 pcs - 10.48 USD
Net price for quantities from 10 pcs - 10.06 USDGross price for quantities from 10 pcs - 10.06 USD
Net price for quantities from 25 pcs - 9.54 USDGross price for quantities from 25 pcs - 9.54 USD
Net price for quantities from 50 pcs - 9.17 USDGross price for quantities from 50 pcs - 9.17 USD
Net price for quantities from 100 pcs - 8.79 USDGross price for quantities from 100 pcs - 8.79 USD
Net price for quantities from 250 pcs - 8.32 USDGross price for quantities from 250 pcs - 8.32 USD
Net price for quantities from 500 pcs - 7.95 USDGross price for quantities from 500 pcs - 7.95 USD
Net price for quantities from 1000 pcs - 7.58 USDGross price for quantities from 1000 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)