+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170E3919

Fuse: fuse; 63A; 4kVDC; aR,quick blow

Manufacturer: BUSSMANN

Manufacturer part number:
170E3919
TME Symbol:
170E3919

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
63A
Rated voltage
4kV DC
Fuse characteristics
aR, quick blow
Breaking capacity
60kA
Power dissipation
72W
Gross weight1.6356 kg
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
170E3919
0 in TME stock
No. of pieces (Multiplicity: 2)
Product for special order