+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170H0069

Microswitch; 2A; 250VAC

Manufacturer: BUSSMANN

Manufacturer part number:
170H0069
TME Symbol:
170H0069

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
microswitch
Maximum current
2A
Rated voltage
250V AC
Gross weight12.7 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
170H0069
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order