+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170H3004

Fuse holder; screw; 1250A; 1kV; 1kVAC; Poles: 1; 1kVDC

Manufacturer: BUSSMANN

Manufacturer part number:
170H3004
TME Symbol:
170H3004

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Mounting
screw
Maximum current
1250A
Rated voltage
1kV/1kV AC/1kV DC
Number of poles
1
Fuse accessories application
NH fuses
Gross weight1.4051 kg
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
170H3004
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order