+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170H3005

Fuse acces: fuse base; Inom: 630A; 1.4kVAC; Break.cap: 100kA

Manufacturer: BUSSMANN

Manufacturer part number:
170H3005
TME Symbol:
170H3005

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse base
Current rating
630A
Rated voltage
1.4kV AC/1.4kV DC
Breaking capacity
100kA
Fuse characteristics
aR
Gross weight492 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170H3005
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order