+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M1320

Fuse: fuse; industrial; 200A; 690VAC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
170M1320
TME Symbol:
170M1320

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
200A
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
200kA
Power dissipation
37W
Gross weight119.11 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1320
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs