+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M1417

Fuse: fuse; NH000; ceramic,industrial; 100A; 690VAC; aR,quick blow


Manufacturer: BUSSMANN

Manufacturer part number:
170M1417
TME Symbol:
170M1417

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
NH000
Kind of fuse
ceramic, industrial
Current rating
100A
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Breaking capacity
200kA
Fuses application
semiconductors protection
Power dissipation
24W
Gross weight124.3 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1417
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.46 USDGross price for quantities from 1 pcs - 70.46 USD
Net price for quantities from 3 pcs - 62.49 USDGross price for quantities from 3 pcs - 62.49 USD
Net price for quantities from 5 pcs - 58.76 USDGross price for quantities from 5 pcs - 58.76 USD
Net price for quantities from 10 pcs - 54.77 USDGross price for quantities from 10 pcs - 54.77 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs