+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M1567D

Fuse: fuse; NH000; industrial; 100A; 690VAC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
170M1567D
TME Symbol:
170M1567D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
NH000
Kind of fuse
industrial
Current rating
100A
Rated voltage
690V AC
Fuse characteristics
aR
Fuses features
fuse blown indicator
Fuses application
inverters, rectifiers, semiconductors protection
Power dissipation
16.5W
Gross weight124.55 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1567D
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.54 USDGross price for quantities from 1 pcs - 49.54 USD
Net price for quantities from 5 pcs - 47.75 USDGross price for quantities from 5 pcs - 47.75 USD
Net price for quantities from 10 pcs - 45.95 USDGross price for quantities from 10 pcs - 45.95 USD
Packaging method by the manufacturer:Cardboard = 10 pcs