+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M2667

Fuse: fuse; NH00; 200A; 690VAC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
170M2667
TME Symbol:
170M2667

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
NH00
Current rating
200A
Rated voltage
690V AC
Fuse characteristics
aR
Power dissipation
35W
Gross weight202.1 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M2667
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 80.27 USDGross price for quantities from 1 pcs - 80.27 USD
Net price for quantities from 3 pcs - 74.92 USDGross price for quantities from 3 pcs - 74.92 USD
Net price for quantities from 6 pcs - 69.56 USDGross price for quantities from 6 pcs - 69.56 USD
Packaging method by the manufacturer:Cardboard = 6 pcs