+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M2669

Fuse: fuse; ceramic,industrial; 315A; 690VAC; aR,quick blow; NH00

Manufacturer: BUSSMANN

Manufacturer part number:
170M2669
TME Symbol:
170M2669

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
315A
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Fuse size
NH00
Breaking capacity
200kA
Gross weight215.98 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M2669
3 in TME stock
Net price for quantities from 1 pcs - 79.44 USDGross price for quantities from 1 pcs - 79.44 USD
Net price for quantities from 3 pcs - 71.36 USDGross price for quantities from 3 pcs - 71.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs