+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M2682

Fuse: fuse; industrial; 125A; 1kVAC; aR; NH00

Manufacturer: BUSSMANN

Manufacturer part number:
170M2682
TME Symbol:
170M2682

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.125kA
Rated voltage
1kV AC
Fuse characteristics
aR
Fuse size
NH00
Fuses features
fuse blown indicator
Fuses application
rectifiers
Power dissipation
23W
Gross weight198.667 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M2682
0 in TME stock
Net price for quantities from 6 pcs - 193.88 USDGross price for quantities from 6 pcs - 193.88 USD
No. of pieces (Multiplicity: 6)