+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M3190

Fuse: fuse; industrial; 80A; 1.25kVAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M3190
TME Symbol:
170M3190

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
80A
Rated voltage
1.25kV AC
Fuse characteristics
aR
Breaking capacity
100kA
Power dissipation
25W
Gross weight30 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3190
0 in TME stock
No. of pieces (Multiplicity: 6)
Product for special order