+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Current rating | 0.125kA | |
Rated voltage | 690V AC | |
Fuse characteristics | aR, quick blow | |
Breaking capacity | 200kA | |
Energy I2t | 550A2s | |
Power dissipation | 26W |