+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M3464

Fuse: fuse; industrial; 160A; 690VAC; aR; NH1

Manufacturer: BUSSMANN

Manufacturer part number:
170M3464
TME Symbol:
170M3464

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH1
Fuses features
fuse blown indicator
Fuses application
rectifiers
Power dissipation
30W
Gross weight2.4 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3464
0 in TME stock
No. of pieces (Multiplicity: 6)
Product for special order