+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M4260

Fuse: fuse; industrial; 315A; 690VAC; aR; NH1

Manufacturer: BUSSMANN

Manufacturer part number:
170M4260
TME Symbol:
170M4260

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
315A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH1
Fuses features
fuse blown indicator
Fuses application
rectifiers
Power dissipation
58W
Gross weight237 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M4260
0 in TME stock
No. of pieces (Multiplicity: 3)
Product for special order