+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M4417

Fuse: fuse; industrial; 700A; 690VAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M4417
TME Symbol:
170M4417

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
700A
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
200kA
Power dissipation
85W
Gross weight381 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M4417
0 in TME stock
No. of pieces (Multiplicity: 3)
Product for special order