+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 500A | |
Rated voltage | 690V AC | |
Fuse characteristics | aR | |
Fuse size | NH2 | |
Fuses features | fuse blown indicator | |
Fuses application | rectifiers | |
Power dissipation | 75W |