+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M5808D

Fuse: fuse; NH2; industrial; 400A; 690VAC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
170M5808D
TME Symbol:
170M5808D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
NH2
Kind of fuse
industrial
Current rating
0.4kA
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
200kA
Power dissipation
29W
Gross weight604.9 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M5808D
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 126.13 USDGross price for quantities from 1 pcs - 126.13 USD
Net price for quantities from 3 pcs - 109.31 USDGross price for quantities from 3 pcs - 109.31 USD
Packaging method by the manufacturer:Cardboard = 3 pcs