+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M5809D

Fuse: fuse; industrial; 450A; 690VAC; aR; NH2

Manufacturer: BUSSMANN

Manufacturer part number:
170M5809D
TME Symbol:
170M5809D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.45kA
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH2
Breaking capacity
200kA
Power dissipation
32W
Gross weight609.8 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M5809D
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs