+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M6810D

Fuse: fuse; industrial; 630A; 690VAC; aR; NH3

Manufacturer: BUSSMANN

Manufacturer part number:
170M6810D
TME Symbol:
170M6810D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
630A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH3
Fuses features
fuse blown indicator
Fuses application
inverters, rectifiers, semiconductors protection
Power dissipation
45W
Gross weight1.0856 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M6810D
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order