+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M6812D

Fuse: fuse; ceramic,industrial; 800A; 690VAC; aR,quick blow; NH3

Manufacturer: BUSSMANN

Manufacturer part number:
170M6812D
TME Symbol:
170M6812D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
800A
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Fuse size
NH3
Breaking capacity
200kA
Gross weight1.1164 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M6812D
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order