+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170M7082

Fuse: fuse; industrial; 2kA; 690VAC; aR; NH4

Manufacturer: BUSSMANN

Manufacturer part number:
170M7082
TME Symbol:
170M7082

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
2kA
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH4
Fuses features
fuse blown indicator
Fuses application
rectifiers
Power dissipation
245W
Gross weight0.001 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
170M7082
0 in TME stock
No. of pieces (Multiplicity: 2)
Product for special order