+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17102441001

Connector: DIN 41612; male; PIN: 244; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17102441001
TME Symbol:
17102441001

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
244
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
har-bus HM Mel., Typ DE, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight22.28 g
Certificates
EAN code5713140121386
See other products in this category: Other connectors Harting HARTING,
*
17102441001
0 in TME stock
Net price for quantities from 10 pcs - 47.20 USDGross price for quantities from 10 pcs - 47.20 USD
Net price for quantities from 50 pcs - 42.23 USDGross price for quantities from 50 pcs - 42.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.