+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17111762201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17111762201
TME Symbol:
17111762201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ D, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight35.5 g
Certificates
EAN code5713140121430
See other products in this category: Other connectors Harting HARTING,
*
17111762201
0 in TME stock
Net price for quantities from 10 pcs - 10.17 USDGross price for quantities from 10 pcs - 10.17 USD
Net price for quantities from 500 pcs - 9.37 USDGross price for quantities from 500 pcs - 9.37 USD
Net price for quantities from 1000 pcs - 8.81 USDGross price for quantities from 1000 pcs - 8.81 USD
Net price for quantities from 2000 pcs - 8.17 USDGross price for quantities from 2000 pcs - 8.17 USD
Net price for quantities from 4000 pcs - 7.61 USDGross price for quantities from 4000 pcs - 7.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.