+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17151692006

Connector: DIN 41612


Manufacturer: HARTING

Manufacturer part number:
17151692006
TME Symbol:
17151692006

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Operating temperature
-55...125°C
Gross weight10.6 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17151692006
0 in TME stock
Net price for quantities from 10 pcs - 22.88 USDGross price for quantities from 10 pcs - 22.88 USD
Net price for quantities from 500 pcs - 20.93 USDGross price for quantities from 500 pcs - 20.93 USD
Net price for quantities from 1000 pcs - 19.74 USDGross price for quantities from 1000 pcs - 19.74 USD
Net price for quantities from 2000 pcs - 18.37 USDGross price for quantities from 2000 pcs - 18.37 USD
Net price for quantities from 4000 pcs - 17.14 USDGross price for quantities from 4000 pcs - 17.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.