+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1716120000

Connector: PCB terminal block; power supply; OMNIMATE; 15A,18A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1716120000

Alternative designations: LM 5.08/02/135 3.5SN OR BX

TME Symbol:
1716120000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
15A/18A
Rated voltage
0.3kV/0.63kV
Number of pins
2
Spatial orientation
angled 45°
Electrical mounting
screw terminal, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
wemid
Wire size
24AWG...14AWG
Body colour
orange
Contacts pitch
5.1mm
Height
19mm
Alias
LM 5.08/02/135 3.5SN OR BX
Gross weight3.1 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1716120000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD