+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | MCP 1.5K | |
Application - series/manufacturer | MCP 1.5K | |
Number of pins | 9 | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Colour | natural | |
Contacts pitch | 4mm | |
Connector variant | w/o contacts | |
Polarisation | B |