+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1719470000

PG13,5; -30÷90°C; ring,flat

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1719470000
TME Symbol:
1719470000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
PG13,5
Operating temperature
-30...90°C
Version
flat, ring
Gross weight1.5 g
See other products in this category: Seals WEIDMÜLLER
*
1719470000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD