+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test probe | high current | |
Current rating | 30A | |
Tip diameter | 4mm | |
Spring compression force | 3N | |
Overall length | 28.5mm | |
Minimum pitch | 4mm | |
Mounting height | 10.5mm | |
Resistance | 10mΩ | |
Key stroke | 4.4mm |