+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1720/B12

File-set; needle; Number of files: 12; 160mm


Manufacturer: BETA

Manufacturer part number:
1720/B12
TME Symbol:
1720/B12

Specification

Manufacturer
BETA
Type of tool
file - set
Kind of file
needle
File cross-section shape
flat, half circle, knife style, round, square, triangle
Number of files
12
Overall length
160mm
Gross weight152.78 g
EAN code8014230628738
See other products in this category: Files, Scrapers BETA,
*
1720/B12
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 68.68 USDGross price for quantities from 1 set - 68.68 USD
Net price for quantities from 3 set - 66.22 USDGross price for quantities from 3 set - 66.22 USD