+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1721 12V DC

Electromagnetic lock; 12VDC; reversing,with switch; 1700


Manufacturer: LOCKPOL

Manufacturer part number:
1721 12V DC
TME Symbol:
1721-12V-DC

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Version
reversing, with switch
Manufacturer series
1700
Supply voltage
  • 12V DC
Gross weight175.4 g
See other products in this category: Electromagnetic Locks LOCKPOL,
See other products from this series.:
*
1721 12V DC
3 in TME stock
Net price for quantities from 1 pcs - 21.77 USDGross price for quantities from 1 pcs - 21.77 USD
Net price for quantities from 3 pcs - 20.21 USDGross price for quantities from 3 pcs - 20.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.