+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17211101102

Connector: DIN 41612; socket; female; PIN: 110; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17211101102
TME Symbol:
17211101102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
110
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
har-bus HM Federl. Typ A, m. Schirmbl.
Maximum current
1A
Operating temperature
-55...125°C
Gross weight16.12 g
Certificates
EAN code5713140121881
See other products in this category: Other connectors Harting HARTING,
*
17211101102
0 in TME stock
Net price for quantities from 10 pcs - 10.10 USDGross price for quantities from 10 pcs - 10.10 USD
Net price for quantities from 20 pcs - 9.74 USDGross price for quantities from 20 pcs - 9.74 USD
Net price for quantities from 30 pcs - 9.52 USDGross price for quantities from 30 pcs - 9.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.