+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172113

Connector: N; plug; male; straight; 50Ω; clamp,crimped; for cable

Manufacturer: AMPHENOL RF

Manufacturer part number:
172113
TME Symbol:
172113

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478
Max. frequency
11GHz
Plating material
white bonze
Operating temperature
-65...165°C
Gross weight53.3 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172113
0 in TME stock
Net price for quantities from 100 pcs - 12.72 USDGross price for quantities from 100 pcs - 12.72 USD
Net price for quantities from 500 pcs - 11.70 USDGross price for quantities from 500 pcs - 11.70 USD
No. of pieces (Multiplicity: 100)