+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17221251102

Connector: DIN 41612; socket; female; PIN: 125; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17221251102
TME Symbol:
17221251102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
125
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Federl. Typ B25, m. Schirmbl.
Maximum current
1A
Operating temperature
-55...125°C
Gross weight16.985 g
Certificates
EAN code5713140198357
See other products in this category: Other connectors Harting HARTING,
*
17221251102
0 in TME stock
Net price for quantities from 10 pcs - 14.96 USDGross price for quantities from 10 pcs - 14.96 USD
Net price for quantities from 20 pcs - 14.19 USDGross price for quantities from 20 pcs - 14.19 USD
Net price for quantities from 30 pcs - 13.76 USDGross price for quantities from 30 pcs - 13.76 USD
Net price for quantities from 50 pcs - 13.26 USDGross price for quantities from 50 pcs - 13.26 USD
Net price for quantities from 100 pcs - 12.79 USDGross price for quantities from 100 pcs - 12.79 USD
Net price for quantities from 150 pcs - 12.48 USDGross price for quantities from 150 pcs - 12.48 USD
Net price for quantities from 250 pcs - 12.13 USDGross price for quantities from 250 pcs - 12.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 10 pcs