+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172278-10

Adapter; N female,both sides; PTFE; 50Ω; brass; nickel; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
172278-10
TME Symbol:
172278-10

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Mechanical mounting
flange (4 holes), for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • N female
Gross weight60 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
172278-10
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 14.33 USDGross price for quantities from 25 pcs - 14.33 USD
Net price for quantities from 50 pcs - 13.99 USDGross price for quantities from 50 pcs - 13.99 USD