+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17250954102

Connector: DIN 41612; socket; female; PIN: 95; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17250954102
TME Symbol:
17250954102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
95
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Maximum current
1A
Operating temperature
-55...125°C
Gross weight12.9 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17250954102
0 in TME stock
Net price for quantities from 13 pcs - 12.79 USDGross price for quantities from 13 pcs - 12.79 USD
Net price for quantities from 52 pcs - 12.13 USDGross price for quantities from 52 pcs - 12.13 USD
Net price for quantities from 260 pcs - 11.44 USDGross price for quantities from 260 pcs - 11.44 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.