+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17262202101

Connector: DIN 41612; socket; female; PIN: 220; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17262202101
TME Symbol:
17262202101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
220
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
har-bus HM Federl. Typ MONOBL.47, AFS 2
Maximum current
1A
Operating temperature
-55...125°C
Gross weight26.56 g
Certificates
EAN code5713140122116
See other products in this category: Other connectors Harting HARTING,
*
17262202101
0 in TME stock
Net price for quantities from 1 pcs - 22.86 USDGross price for quantities from 1 pcs - 22.86 USD
Net price for quantities from 5 pcs - 20.49 USDGross price for quantities from 5 pcs - 20.49 USD
Net price for quantities from 10 pcs - 19.50 USDGross price for quantities from 10 pcs - 19.50 USD
Net price for quantities from 25 pcs - 18.24 USDGross price for quantities from 25 pcs - 18.24 USD
Net price for quantities from 50 pcs - 17.60 USDGross price for quantities from 50 pcs - 17.60 USD
Net price for quantities from 100 pcs - 16.98 USDGross price for quantities from 100 pcs - 16.98 USD
Net price for quantities from 250 pcs - 16.28 USDGross price for quantities from 250 pcs - 16.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.