+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17262202102

Connector: DIN 41612; socket; female; PIN: 220; angled; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17262202102
TME Symbol:
17262202102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
220
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Fe. TYP Monobl. 47 m. Schir.
Maximum current
1A
Operating temperature
-55...125°C
Gross weight44.68 g
Certificates
EAN code5713140122123
See other products in this category: Other connectors Harting HARTING,
*
17262202102
0 in TME stock
Net price for quantities from 1 pcs - 25.63 USDGross price for quantities from 1 pcs - 25.63 USD
Net price for quantities from 5 pcs - 20.30 USDGross price for quantities from 5 pcs - 20.30 USD
Net price for quantities from 10 pcs - 19.36 USDGross price for quantities from 10 pcs - 19.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.