+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1728180000

Connector: pluggable terminal block; power supply; OMNIMATE; 9A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1728180000

Alternative designations: S2L 3.50/12/90 3.5SN OR BX

TME Symbol:
1728180000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
9A
Number of pins
12
Spatial orientation
angled 90°
Electrical mounting
soldering
Contact plating
tinned
Body colour
orange
Contacts pitch
3.5mm
Alias
S2L 3.50/12/90 3.5SN OR BX
Gross weight6.3 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1728180000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 84.
Multiple of: 1.
Net price for quantities from 84 pcs - 2.33 USDGross price for quantities from 84 pcs - 2.33 USD