+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

173295-000

Heat shrink sleeve; flexible; 3.8: 1; 60.2mm; L: 63.5mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
173295-000

Alternative designations: RT-1145-OX-12-0

TME Symbol:
173295-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3.8:1
Min. diameter before shrinking
60.2mm
Length
63.5mm
Colour
black
Material
fluoroelastomer
Diameter after shrinking
16mm
Operating temperature
-40...200°C
Shrinkage temperature
175°C
Wall thickness
0.15mm
Kind of material
difficult to inflame
Gross weight130 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
173295-000
0 in TME stock
Net price for quantities from 100 pcs - 81.53 USDGross price for quantities from 100 pcs - 81.53 USD
Net price for quantities from 300 pcs - 74.34 USDGross price for quantities from 300 pcs - 74.34 USD
Net price for quantities from 500 pcs - 67.14 USDGross price for quantities from 500 pcs - 67.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.