+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17330951101

Connector: DIN 41612; socket; female; PIN: 95; angled; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17330951101
TME Symbol:
17330951101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
95
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM FL. Typ AB19 ohne Schirmblech
Maximum current
1A
Operating temperature
-55...125°C
Gross weight18.04 g
Certificates
EAN code5713140198388
See other products in this category: Other connectors Harting HARTING,
*
17330951101
0 in TME stock
Net price for quantities from 13 pcs - 9.69 USDGross price for quantities from 13 pcs - 9.69 USD
No. of pieces (Multiplicity: 13)