+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1734028-1

Connector: USB A; plug; Plating: gold flash,nickel plated; PIN: 4


Manufacturer: TE Connectivity

Manufacturer part number:
1734028-1
TME Symbol:
1734028-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
plug
Contact plating
gold flash, nickel plated
Number of pins
4
Electrical mounting
SMT
Spatial orientation
straight
Connector variant
shielded
Operating temperature
-55...85°C
Current rating
1.5A
Flammability rating
UL94V-0
Mechanical durability
1500 cycles
Version
USB 2.0
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1734028-1
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.