+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1734035-1

Connector: USB B mini; socket; on PCBs; SMT; PIN: 5; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
1734035-1
TME Symbol:
1734035-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB B mini
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
SMT
Number of pins
5
Spatial orientation
horizontal
Kind of package
in-tray
Gross weight0.633 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
1734035-1
487 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 150 pcs