+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1734035-2

Connector: USB B mini; socket; on PCBs; SMT; PIN: 5; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
1734035-2
TME Symbol:
1734035-2

Specification

Manufacturer
TE Connectivity
Type of connector
USB B mini
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
SMT
Number of pins
5
Spatial orientation
horizontal
Kind of package
reel
Gross weight0.745 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
1734035-2
697 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 150 pcs - 1.44 USDGross price for quantities from 150 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs