+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

173853-1

Connector: wire-board; socket,plug; male,female; PIN: 18; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
173853-1
TME Symbol:
173853-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug, socket
Number of pins
18
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-30...105°C
Current rating
14A
Rated voltage
12V
Kind of connector
  • female
  • male
Gross weight7.07 g
See other products in this category: Other connectors TE TE Connectivity,
*
173853-1
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.